82CV-100A-R

TE Connectivity / Measurement Specialties
824-82CV-100A-R
82CV-100A-R

Mfr.:

Description:
Board Mount Pressure Sensors 100PSIA CONSTANT VOLTAGE PRESSURE SENSOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
REACH - SVHC:
Absolute
100 psi
0.2 %
Analog
O-Ring
10 V
No Port
- 40 C
+ 125 C
82C
Tube
Brand: TE Connectivity / Measurement Specialties
Output Voltage: 100 mV
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 14 V
Supply Voltage - Min: 10 V
Unit Weight: 12.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
9026200090
USHTS:
9026208000
TARIC:
9026208000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.