86-030G-R

Measurement Specialties
824-86-030G-R
86-030G-R

Mfr.:

Description:
Board Mount Pressure Sensors 30 PSIG RIBBON CABLE MV PRESSURE SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
85
Expected 19-05-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,406.41 ₹7,406.41
₹6,855.69 ₹34,278.45
₹6,524.18 ₹65,241.80
₹6,286.10 ₹1,88,583.00
₹6,172.01 ₹3,70,320.60
₹6,030.06 ₹7,23,607.20
270 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:
REACH - SVHC:
Gauge
30 psi
0.2 %
Analog
O-Ring
No Port
- 40 C
+ 125 C
86
Tube
Brand: Measurement Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 30
Subcategory: Sensors
Supply Voltage - Max: 100 mV
Unit Weight: 13.346 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208000
ECCN:
EAR99