ACH-01-04/10

Measurement Specialties
824-ACH-01-04/10
ACH-01-04/10

Mfr.:

Description:
Acceleration Sensor Modules SINGLE-AXIS 12" LEAD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Acceleration Sensor Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Y
150 g
9 mV/g
Analog
+ 85 C
Brand: Measurement Specialties
Height: 6.198 mm
Length: 18.796 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Operating Supply Current: 90 uA
Package/Case: 17.14 mm x 13.08 mm x 6.19 mm
Product Type: Acceleration Sensor Modules
Sensor Type: 1-axis
Series: ACH-01
Factory Pack Quantity: 200
Subcategory: Sensor Modules
Supply Voltage - Max: 40 V
Supply Voltage - Min: 3 V
Type: General Purpose
Width: 13.081 mm
Part # Aliases: 11027661-00
Unit Weight: 23.025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
9026200090
USHTS:
9026208000
ECCN:
EAR99