FN3148-200N-/SC

Measurement Specialties
824-FN3148-200N-/SC
FN3148-200N-/SC

Mfr.:

Description:
Force Sensors & Load Cells FN3148-200N-/SC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,93,748.96 ₹3,93,748.96

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Force Sensors & Load Cells
RoHS:  
Load Cell
200 N
0.05 %
Connector
Brand: Measurement Specialties
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: Force Sensors & Load Cells
Series: FN3148
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 10 VDC
Supply Voltage - Min: 0 VDC
Part # Aliases: EFN31-200N-C20003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9031808085
ECCN:
EAR99