M3031-000005-2K5PG

Measurement Specialties
824-M30310000052K5PG
M3031-000005-2K5PG

Mfr.:

Description:
Pressure Sensors - Industrial PRESS XDCR MSP-300-2K5-P-3-N-1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 383

Stock:
383 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,603.08 ₹8,603.08

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pressure Sensors - Industrial
RoHS:  
REACH - SVHC:
Transducers
0 psi to 2500 psi
Gauge
1 %
Millivolt
1/4 in - 18 NPT
500 mV to 4.5 V
5 V
Brand: Measurement Specialties
Packaging: Bulk
Product Type: Industrial Pressure Sensors
Series: MSP300
Factory Pack Quantity: 40
Subcategory: Sensors
Unit Weight: 83.009 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

MSP300 Pressure Transducers

TE Connectivity / Measurement Specialties MSP300 Pressure Transducers are suitable for liquid or gas pressure measurements, including difficult media such as contaminated water, steam, and mildly corrosive fluids. The transducer pressure cavity is machined from a solid piece of 17-4PH or 316L stainless steel. The standard version includes a 1/4 NPT pipe thread, creating a leak-proof, all-metal sealed system. There are no O-rings, welds, or organics exposed to the pressure media.