MS580302BA01-00

TE Connectivity / Measurement Specialties
824-MS580302BA01-00
MS580302BA01-00

Mfr.:

Description:
Board Mount Pressure Sensors MS5803-02BA 2BAR WHITE GEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 482

Stock:
482 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,042.51 ₹2,042.51
₹2,005.23 ₹10,026.15
₹1,966.10 ₹19,661.00
₹1,835.65 ₹45,891.25

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
300 mbar to 1.1 bar
1.5 mbar
Digital
SMD/SMT
I2C, SPI
No Port
24 bit
- 40 C
+ 85 C
MS5803-02BA
Tube
Brand: TE Connectivity / Measurement Specialties
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 80
Subcategory: Sensors
Supply Voltage - Max: 3 V
Unit Weight: 84 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
TARIC:
9026208000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.