MLX90217LUA-CAA-000-BU

Melexis
482-90217LUACAA000BU
MLX90217LUA-CAA-000-BU

Mfr.:

Description:
Sensor Interface Hall Effect Geartooth Sensor ICs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,194

Stock:
14,194 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹150.03 ₹150.03
₹126.67 ₹1,266.70
₹116.79 ₹2,919.75
₹113.20 ₹11,320.00
₹106.01 ₹53,005.00
₹102.42 ₹1,02,420.00
₹96.13 ₹4,80,650.00

Alternative Packaging

Packaging:
Bulk
Availability:
In Stock
Price:
₹282.10
Min:
1

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Sensor Interface
RoHS:  
Hall Effect
24 V
3 mA
- 40 C
+ 150 C
Through Hole
Bulk
Brand: Melexis
Operating Supply Voltage: 24 V
Output Voltage: 30 V
Product Type: Sensor Interface
Series: MLX90217
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Unit Weight: 143.050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
MELEXIS