MLX90621ESF-BAD-000-SP

Melexis
482-90621ESFBAD000SP
MLX90621ESF-BAD-000-SP

Mfr.:

Description:
Board Mount Temperature Sensors 16X4 thermal array sensor, 3Volt, 40deg total FOV, low noise

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 85 C
TO-39-4
I2C
2.5 V
3.3 V
Remote
18 bit
No Shutdown
Through Hole
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Operating Supply Current: 7 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: MLX90621
Factory Pack Quantity: 20
Subcategory: Sensors
Temperature Threshold: + 300 C
Unit Weight: 4.576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99