MLX90824GXP-DAD-405-SP

Melexis
482-90824GXPDAD405SP
MLX90824GXP-DAD-405-SP

Mfr.:

Description:
Board Mount Pressure Sensors 0.5 to 2.2bar absolute pressure / 193 to 3896LSB SENT / No NTC / Master

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,064.87 ₹2,064.87
₹1,740.60 ₹8,703.00
₹1,617.60 ₹16,176.00
₹1,253.27 ₹31,331.75
₹1,188.98 ₹5,94,490.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
500 mbar to 2.2 bar
0.5 %
Through Hole
SENT
4.5 V to 5.5 V
16 bit
- 40 C
+ 150 C
MLX90824
Bulk
Brand: Melexis
Operating Supply Current: 8.5 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
9026208090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.