MLX91221KDF-ABF-025-RE

Melexis
482-91221KDFABF025RE
MLX91221KDF-ABF-025-RE

Mfr.:

Description:
Board Mount Current Sensors Gen2-InP-CurrentSensor-25AB.FSFixed-3.3V-5.4kVisolation-OCD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 2,676

Stock:
2,676 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹364.75 ₹364.75
₹327.02 ₹1,635.10
₹312.64 ₹3,126.40
₹295.57 ₹7,389.25
₹284.79 ₹14,239.50
₹274.01 ₹27,401.00
₹252.45 ₹1,26,225.00
₹246.16 ₹2,46,160.00
Full Reel (Order in multiples of 1500)
₹235.38 ₹3,53,070.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Current Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
25 mA
Current Sense
0 Hz to 300 kHz
3.3 V
Analog
AEC-Q100
Brand: Melexis
Height: 2.64 mm
Length: 10.46 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: SOIC-16
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: MLX91221
Factory Pack Quantity: 1500
Subcategory: Sensors
Type: Integrated Current Sensor
Width: 7.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.a.2

MLX91221 Current Sensors

Melexis MLX91221 Current Sensors operate on a 3.3V voltage supply and are robust against external magnetic fields. These 0A to 50A integrated Hall effect sensors provide dual overcurrent detection (OCD) on-chip with a separated output, reducing the need for external comparators for overcurrent protection. They sense the current flowing through the lead frame of their SOIC package, minimizing the thermal losses encountered with more standard solutions. The all-in-one MLX91221 sensors offer a small footprint, low impedance, high bandwidth, and isolation. Melexis MLX91221 Current Sensors feature high-speed sensing with a 2μs response time and DC to 300kHz bandwidth. The lead-free components are suitable for lead-free soldering profiles up to +260°C, MSL3. Applications include AC and DC chargers, electric drives, DC-DC converters, solar, power supplies, and demand/load control.