1440-5000-G002-S

Merit Sensor
753-1440-5000-G002-S
1440-5000-G002-S

Mfr.:

Description:
Board Mount Pressure Sensors Low pressure, surface mount, 20 inH2O/5000 Pa, gage, 3.3V, analog & digital output, +/-1.5% accuracy

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,047.92 ₹3,047.92
₹2,184.14 ₹21,841.40
₹1,986.60 ₹99,330.00
₹1,858.94 ₹1,85,894.00
Full Reel (Order in multiples of 250)
₹1,858.94 ₹4,64,735.00
₹1,640.90 ₹8,20,450.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Merit Sensor
Product Category: Board Mount Pressure Sensors
RoHS:  
LP2
Reel
Cut Tape
Brand: Merit Sensor
Moisture Sensitive: Yes
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Tradename: Sentium
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP2 Ultra-Low Pressure Sensors

Merit Sensor LP2 Ultra-Low Pressure Sensors are designed with full compensation for temperature and pressure nonlinearity, ensuring highly accurate pressure readings across various environmental conditions. This advanced feature means the LP2 sensors self-correct for temperature shifts, providing reliable data in all situations. Equipped with multiple communication interfaces and voltage ranges in a single package, the Merit Sensor LP2 components facilitate seamless integration and simplify design upgrades. These sensors also incorporate the proprietary Sentium® technology developed to provide a best-in-class operating temperature range and superior stability.