7SO-0300-5W

Merit Sensor
753-7SO-0300-5W
7SO-0300-5W

Mfr.:

Description:
Board Mount Pressure Sensors MEMS Piezoresistive Sensing Element, 100 psia, 150 mV, bare die

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 125
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,796.80 ₹17,96,800.00

Product Attribute Attribute Value Select Attribute
Merit Sensor
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
100 psi
0.1 %
Digital
SMD/SMT
15 V
No Port
- 40 C
+ 150 C
7000
Waffle
Brand: Merit Sensor
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Output Voltage: 150 mV
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 25
Subcategory: Sensors
Supply Voltage - Max: 15 V
Supply Voltage - Min: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
USHTS:
9026204000
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99