K1O-0030-5W

Merit Sensor
753-K1O-0030-5W
K1O-0030-5W

Mfr.:

Description:
Board Mount Pressure Sensors MEMS Piezoresistive Sensing Element, 1,000 psia, 150 mV, bare die

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 125   Multiples: 125
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,249.67 ₹1,56,208.75
₹1,187.68 ₹5,93,840.00

Product Attribute Attribute Value Select Attribute
Merit Sensor
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
1000 psi
0.05 %
Digital
SMD/SMT
15 V
No Port
- 40 C
+ 150 C
K
Waffle
Brand: Merit Sensor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Output Voltage: 150 mV
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 25
Subcategory: Sensors
Supply Voltage - Max: 15 V
Supply Voltage - Min: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
USHTS:
9026204000
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99