20606R

Mersen
737-20606R
20606R

Mfr.:

Description:
Fuse Holder 250V 60A R SP FUSE BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,205.21 ₹4,205.21
₹3,593.02 ₹1,79,651.00

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder
RoHS:  
Fuse Holders
Class R
Holder
1 Pole
60 A
250 VAC, 250 VDC
Twist Lock
Clip
Box
Brand: Mersen
Color: Colour
Illumination: Non Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 113.398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.