20608R

Mersen
737-20608R
20608R

Mfr.:

Description:
Fuse Holder 250V 60A R 3P FUSE BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,564.00 ₹9,564.00
₹9,503.43 ₹95,034.30
₹8,867.01 ₹4,43,350.50

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder
RoHS:  
Fuse Holders
Class R
Holder
3 Pole
60 A
250 VAC, 250 VDC
Twist Lock
Clip
Box
Brand: Mersen
Color: Colour
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Illumination: Non Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 5
Subcategory: Fuses
Unit Weight: 204.116 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99