83020134

Mersen
737-83020134
83020134

Mfr.:

Description:
Industrial Surge Protectors SPD T2,40kA,Uc275V,3+0 TNC,3P,

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹67,469.77 ₹67,469.77
₹63,716.48 ₹3,18,582.40

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial Surge Protectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Surge Trap Type 2
DIN Rail
Plug
275 VAC
40 kA
- 40 C
+ 85 C
IP20
70 mm
54 mm
90 mm
Brand: Mersen
Compliance: EN/IEC 61643-11
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.