9F61CHM309

Mersen
737-9F61CHM309
9F61CHM309

Mfr.:

Description:
Industrial & Electrical Fuses FS EKO-1D 25.8KV-3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,25,032.03 ₹5,25,032.03

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Current Limiting Fuses
Holder
Brand: Mersen
Height: 20.58 In
Length: 30 In
Product Type: Industrial Power Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Fuse Holder & Clip
Width: 4 In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.