A2D1-6/10R

Mersen
737-A2D1-6/10R
A2D1-6/10R

Mfr.:

Description:
Industrial & Electrical Fuses 250V 1-6/10A RK1 TD FUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,281.09 ₹7,281.09
₹6,039.93 ₹30,199.65
₹3,415.05 ₹34,150.50
₹3,205.39 ₹1,60,269.50

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Time Delay Fuses
1.6 A
250 VAC
Time Delay
250 VDC
100 kA, 200 kA
Cartridge Fuses
Holder
Clip
Class RK1
With Indicator
Brand: Mersen
Diameter: 14 mm
Length: 51 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Time Delay Class RK1 Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.