A3T1200

Mersen
737-A3T1200
A3T1200

Mfr.:

Description:
Industrial & Electrical Fuses 300V 1200A T FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,13,095.36 ₹1,13,095.36

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS:  
Class T Fuses
1.2 kA
300 VAC
Fast Blow
160 VDC
50 kA, 200 kA
Cartridge Blade Fuses
Holder
Knife Blade
Class T
Without Indicator
Box
Brand: Mersen
Compliance: 801-1200
Diameter: 64 mm
Length: 102 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Fast Acting Class T Fuses
Unit Weight: 657.708 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.