A3T40

Mersen
737-A3T40
A3T40

Mfr.:

Description:
Industrial & Electrical Fuses 300V 40A T FUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,125.87 ₹10,125.87
₹8,398.31 ₹41,991.55
₹5,423.08 ₹54,230.80
₹4,723.29 ₹2,36,164.50

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS:  
Class T Fuses
40 A
300 VAC
Fast Blow
160 VDC
50 kA, 200 kA
Cartridge Fuses
Holder
Cartridge
Class T
Without Indicator
Brand: Mersen
Compliance: 31-60
Diameter: 14.1 mm
Length: 22.4 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Fast Acting Class T Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.