A4J75

Mersen
737-A4J75
A4J75

Mfr.:

Description:
Industrial & Electrical Fuses 96029-FUSE,CLASS J

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24,146.67 ₹24,146.67
₹20,512.65 ₹1,02,563.25
₹19,018.97 ₹1,90,189.70
₹18,898.77 ₹9,44,938.50

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Class J Fuses
75 A
600 VAC
Fast Blow
300 VDC
200 kA
Cartridge Blade Fuses
Holder
Knife Blade
Class J
Without Indicator
Brand: Mersen
Diameter: 29 mm
Length: 117 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Fast Acting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.