A60Q35-2

Mersen
737-A60Q35-2
A60Q35-2

Mfr.:

Description:
Specialty Fuses 600V 35A SEMICOND FUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,654.85 ₹1,65,485.00
₹1,627.90 ₹4,88,370.00
₹1,512.01 ₹7,56,005.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Specialty Fuses
Fuses
Round Body Fuses
35 A
600 VAC
600 VDC
Holder
Clip
Fast Blow
Brand: Mersen
Diameter: 10.3 mm
Length: 38.1 mm
Factory Pack Quantity: 100
Subcategory: Fuses
Type: High Speed Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99