A60Q40-2

Mersen
737-A60Q40-2
A60Q40-2

Mfr.:

Description:
Industrial & Electrical Fuses 600V 40A SEMICOND FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
100
Expected 15-07-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,715.48 ₹6,715.48
₹5,548.87 ₹27,744.35
₹5,107.20 ₹51,072.00
₹4,337.53 ₹2,16,876.50

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS:  
Fuses
40 A
600 VAC
Fast Blow
600 VDC
Round Body Fuses
Holder
Clip
Box
Brand: Mersen
Diameter: 10.3 mm
Length: 38.1 mm
Factory Pack Quantity: 100
Subcategory: Fuses
Type: High Speed Fuse
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A60Q High Speed Fuses

Mersen A60Q High Speed Fuses feature a 600V AC/DC rating, excellent cycling ability, and low melting point. The excellent cycling ability gives an advantage in equipment design. These fuses offer an Interrupting Rating (IR) of 200kA (AC) and 100kA (DC). The A60Q fuses are extremely fast-acting and take only 10ms for the current to rise to short-circuit current (ISC). Typical applications include small inverters, drives, and equipment requiring a high degree of protection.