ACK3

Mersen
737-ACK3
ACK3

Mfr.:

Description:
Automotive Fuses 79110-FORK TRUCK FUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,514.04 ₹7,514.04
₹6,393.08 ₹31,965.40
₹4,771.75 ₹47,717.50
₹4,403.69 ₹2,20,184.50
₹4,198.69 ₹4,19,869.00
₹4,181.92 ₹10,45,480.00
500 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Automotive Fuses
Fuses
3 A
125 VDC
10 kA
Bolt Down
Blade
Brand: Mersen
Height: 15 mm
Length: 77.9 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Forklift Truck Fuse
Voltage Rating AC: 125 VAC
Width: 12.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.