ACL60

Mersen
737-ACL60
ACL60

Mfr.:

Description:
Automotive Fuses 79141-FORK TRUCK FUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,719.78 ₹8,719.78
₹7,530.81 ₹37,654.05
₹6,627.89 ₹66,278.90
₹5,997.06 ₹2,99,853.00
₹5,653.23 ₹5,65,323.00
250 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Automotive Fuses
Fuses
125 VDC
100 kA
Blade
Time Delay / Slow Blow
Brand: Mersen
Height: 12.7 mm
Length: 77.9 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Forklift Truck Fuse
Voltage Rating AC: 125 VAC
Width: 15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.