ATDR1-8/10

Mersen
737-ATDR1-8/10
ATDR1-8/10

Mfr.:

Description:
Industrial & Electrical Fuses CC TD FUSE 600V 1-8/10A ATDR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,983.31 ₹9,983.31
₹8,280.91 ₹41,404.55
₹5,439.85 ₹54,398.50
₹4,820.20 ₹2,41,010.00
₹4,536.93 ₹4,53,693.00

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Class CC Fuses
1.8 A
600 VAC
Time Delay / Slow Blow
300 VDC
100 kA, 200 kA
Cartridge Fuses
Holder
Cartridge
With Indicator
Brand: Mersen
Diameter: 10.4 mm
Length: 38.1 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Power Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.