ATQR30

Mersen
737-ATQR30
ATQR30

Mfr.:

Description:
Industrial & Electrical Fuses CC TD FUSE 600V 30A ATQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,385.45 ₹7,385.45
₹6,435.94 ₹32,179.70
₹5,856.36 ₹58,563.60
₹5,035.45 ₹2,51,772.50
₹4,570.48 ₹4,57,048.00

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS:  
Class CC Fuses
30 A
600 VAC
Time Delay / Slow Blow
300 VDC
100 kA, 200 kA
Cartridge Fuses
Holder
Clip
Box
Brand: Mersen
Diameter: 10.4 mm
Length: 34.9 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Power Fuses
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATQR Time-Delay Small-Dimension Fuses

Mersen ATQR Time-Delay Small-Dimension Fuses control transformer inrush loads without nuisance openings and offer high current-limiting for low peak let-thru currents. These fuses provide superior protection for the branch circuits of electrical distribution systems. The highly visible orange labels ensure instant brand recognition, simplifying replacement, and the fiberglass body provides dimensional stability in harsh industrial settings. Additionally, the high-grade silica filler ensures fast arc quenching and high current limitation. Mersen ATQR Time-Delay Small-Dimension Fuses are suitable for control transformers, solenoids, inductive loads, and lighting, heating, and general-purpose loads.