C075902

Mersen
737-C075902
C075902

Mfr.:

Description:
Industrial & Electrical Fuses 6,9 URS 17 P 55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹37,921.46 ₹1,13,764.38
₹36,551.72 ₹2,19,310.32
₹35,061.77 ₹4,20,741.24
51 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fuse Link Protistors
55 A
690 VAC
Medium / Normal Blow
200 kA
Cartridge Blade Fuses
Holder
Blade
URS
Striker
Brand: Mersen
Diameter: 0.73 in
Length: 3.04 in
Product Type: Fuses
Factory Pack Quantity: 3
Subcategory: Fuses
Type: BS88 British Standard Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.