C211027

Mersen
737-C211027
C211027

Mfr.:

Description:
Industrial & Electrical Fuses 500V CP 10X38 GG 0.5A S/I

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,742.11 ₹3,742.11
₹3,103.83 ₹15,519.15
₹2,003.37 ₹20,033.70
₹1,798.37 ₹89,918.50
₹1,694.94 ₹1,69,494.00
₹1,641.83 ₹4,10,457.50
₹1,616.67 ₹8,08,335.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fuses
500 mA
500 VAC
250 VDC
100 kA, 120 kA
Cartridge Fuses
Holder
Clip
Brand: Mersen
Diameter: 10.2 mm
Length: 38 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Low Voltage Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.