CNN100

Mersen
737-CNN100
CNN100

Mfr.:

Description:
Automotive Fuses FL TRUCK FUSE 130V 100A CNN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,373.23 ₹18,373.23
₹11,039.97 ₹55,199.85
₹10,379.32 ₹1,03,793.20
₹9,155.87 ₹4,57,793.50

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Automotive Fuses
Fuses
100 A
80 VDC
2.5 kA
Bolt Down
Blade
Brand: Mersen
Length: 80.9 mm
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Forklift Truck Fuse
Voltage Rating AC: 130 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.