CNN50-B

Mersen
737-CNN50-B
CNN50-B

Mfr.:

Description:
Automotive Fuses FL TRUCK FUSE 80VDC 50A CNN BU

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,47,677.10 ₹2,47,677.10

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Automotive Fuses
Forklift Truck Fuses
50 A
80 VDC
2.5 kA
Stud
Blade
Fast Blow
Visual Indicator
Brand: Mersen
Length: 80.9 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Special Purpose Fuse
Voltage Rating AC: 130 VAC
Width: 19 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.