DFC-2

Mersen
737-DFC-2
DFC-2

Mfr.:

Description:
Fuse Holder Accessories SAFETY COVER 600V 30A HKR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,635.88 ₹3,635.88
₹3,425.30 ₹20,551.80
₹3,283.66 ₹39,403.92
₹3,010.65 ₹1,53,543.15
₹2,888.58 ₹2,94,635.16
₹2,760.92 ₹6,95,751.84
501 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder Accessories
Covers
Fuse Cover
Class R, K, H Fuses
Body Material: Thermoplastic (TP)
Brand: Mersen
Current Rating: 30 A
Height: 1.8 in
Length: 7.45 in
Product Type: Fuse Accessories
Factory Pack Quantity: 3
Subcategory: Fuses
Voltage Rating: 600 VAC
Width: 1.35 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.