ES1T20R1KA

Mersen
737-ES1T20R1KA
ES1T20R1KA

Mfr.:

Description:
Disconnect Switches ENGINEERED FUSIBLE SHUNT TRIP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,05,626.67 ₹9,05,626.67

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Disconnect Switches
Fused
Panel Mount
100 A
208 VAC
Brand: Mersen
Height: 24.4 in
Length: 16.3 in
Product: Disconnect Switches
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Disconnect Switches
Switch Function: 1 NO - 1 NC
Width: 8.7 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.