F228464

Mersen
737-F228464
F228464

Mfr.:

Description:
Industrial & Electrical Fuses NH 0 16A 690V GG

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,254.10 ₹12,254.10
₹11,848.77 ₹71,092.62
₹11,206.76 ₹1,34,481.12
₹10,310.37 ₹5,25,828.87
₹9,964.67 ₹10,16,396.34
252 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fuses
16 A
690 VAC
Medium Blow / Normal Blow
400 VDC
80 kA
Cartridge Blade Fuses
Holder
Clip
Dual Visual Indicator
Brand: Mersen
Length: 125 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 3
Subcategory: Fuses
Type: Low Voltage Fuses
Width: 30 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.