FES40

Mersen
737-FES40
FES40

Mfr.:

Description:
Industrial & Electrical Fuses CLASS C FUSE 600V 40A FES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,075.02 ₹1,30,750.20
₹11,723.91 ₹5,86,195.50

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Class C Fuses
40 A
600 VAC
Fast Blow
460 VDC
200 kA
Cartridge Fuses
Holder
Blade
Class C
Without Indicator
Brand: Mersen
Diameter: 26.9 mm
Length: 87.4 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Canadian Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.