G301352

Mersen
737-G301352
G301352

Mfr.:

Description:
Industrial & Electrical Fuses 6,9 GRB 73 EF 0630

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,20,653.19 ₹1,20,653.19
₹1,18,798.91 ₹5,93,994.55

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
High Speed Fuses
630 A
690 VAC
Fast Blow
150 kA
Square Body Blade Fuses
DIN
Bolt
73
With Indicator
Brand: Mersen
Height: 78.5 mm
Length: 149.352 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Semiconductor Fuse
Width: 73 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.