GAB6

Mersen
737-GAB6
GAB6

Mfr.:

Description:
Cartridge Fuses 1-1/4X1/4 FUSE 250V 6A GAB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹815.33 ₹815.33
₹442.61 ₹2,213.05
₹327.99 ₹3,279.90
₹323.33 ₹16,166.50
₹302.84 ₹75,710.00
₹296.31 ₹1,48,155.00

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Cartridge Fuses
RoHS:  
Ceramic Fuses
6 A
Fast Blow
250 VAC
200 A, 10 kA
Holder / Clip
Clip
Box
Body Style: Cylindrical
Brand: Mersen
Product Type: Cartridge Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Ceramic Fuse
Unit Weight: 4.536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.