GDG2

Mersen
737-GDG2
GDG2

Mfr.:

Description:
Cartridge Fuses 5X20MM FUSE 250V 2A GDG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 24-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹449.13 ₹449.13
₹432.36 ₹21,618.00
₹405.33 ₹40,533.00
₹399.74 ₹99,935.00

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Cartridge Fuses
RoHS:  
Glass Fuses
2 A
Time Delay / Slow Blow
5 mm x 20 mm
250 VAC
35 A
Holder / Clip
Clip
Box
Body Style: Cylindrical
Brand: Mersen
Diameter: 5 mm
Indicator Style: Without Indicator
Length: 20 mm
Product Type: Cartridge Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Midget Fuse
Unit Weight: 4.536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.