GFN2

Mersen
737-GFN2
GFN2

Mfr.:

Description:
Industrial & Electrical Fuses 76165- FUSE 250V 2A 1-1/2X13/3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,498.19 ₹7,498.19
₹6,219.77 ₹31,098.85
₹3,515.68 ₹35,156.80
₹3,301.37 ₹1,65,068.50

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS: N
Midget Fuses
2 A
250 VAC
Time Delay / Slow Blow
200 kA
Cartridge Fuses
Holder
Clip
Visual Indicator
Box
Brand: Mersen
Diameter: 0.41 in
Length: 1.5 in
Product Type: Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Low Voltage Supplementary Fuse
Unit Weight: 5.443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.