GSB5

Mersen
737-GSB5
GSB5

Mfr.:

Description:
Cartridge Fuses Fuse,Midget,Fast Acting,Glass,PC Mount,250VAC,5A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹338.70 ₹338.70
₹280.30 ₹1,401.50
₹258.74 ₹2,587.40
₹214.72 ₹10,736.00
₹197.65 ₹19,765.00
₹177.88 ₹44,470.00
₹163.51 ₹81,755.00
₹150.93 ₹1,50,930.00
₹132.96 ₹3,32,400.00

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Cartridge Fuses
RoHS:  
Glass Fuses
5 A
Fast Blow
5 mm x 20 mm
250 VAC
50 A at 250 VAC
Holder / Clip
Clip
Box
Body Style: Cylindrical
Brand: Mersen
Diameter: 5 mm
Length: 20 mm
Product Type: Cartridge Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Midget Fuse
Unit Weight: 4.536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99