H216667

Mersen
737-H216667
H216667

Mfr.:

Description:
Industrial & Electrical Fuses 690V CP 22X58 AM 80A S/I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,014.59 ₹70,145.90
₹6,460.17 ₹3,23,008.50
₹6,217.90 ₹6,21,790.00
250 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
80 A
690 VAC
Medium / Normal Blow
120 kA
Cartridge Fuses
Holder
Clip
22 mm x 58 mm
Striker
Brand: Mersen
Diameter: 22.2 mm
Length: 58 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Low Voltage Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.