J218669

Mersen
737-J218669
J218669

Mfr.:

Description:
Industrial & Electrical Fuses DIII-FUSE 500V 35A FLINK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,344.05 ₹4,344.05
₹3,753.29 ₹18,766.45
₹3,116.87 ₹31,168.70
₹3,054.44 ₹1,52,722.00
₹2,920.26 ₹2,92,026.00
₹2,777.70 ₹6,94,425.00
500 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
D Fuse-Links Flinks
35 A
500 VAC
Medium / Normal Blow
500 VDC
Round Body Fuses
DIN
Screw
DII
Visual Indicator
Brand: Mersen
Diameter: 27 mm
Height: 50 mm
Factory Pack Quantity: 25
Subcategory: Fuses
Type: Low Voltage Fuse Link
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.