K097276

Mersen
737-K097276
K097276

Mfr.:

Description:
Industrial & Electrical Fuses 6,9 URGM 236 / 300

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹67,488.41 ₹2,02,465.23
₹60,662.04 ₹3,63,972.24
₹58,274.77 ₹6,99,297.24
51 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Specialty Fuses
300 A
690 VAC
Medium / Normal Blow
200 kA
Round Body Fuses
Holder
Bolt
36 mm x 55 mm
Without Indicator
Brand: Mersen
Diameter: 37.3 mm
Length: 110 mm
Product Type: Fuses
Factory Pack Quantity: 3
Subcategory: Fuses
Type: BS88 British Standard Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.