M60U3

Mersen
737-M60U3
M60U3

Mfr.:

Description:
Disconnect Switches UL98 Switch 60A 3p

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹42,702.53 ₹42,702.53
₹36,588.99 ₹1,82,944.95
₹34,948.09 ₹3,49,480.90
₹33,835.52 ₹8,45,888.00
50 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Disconnect Switches
Non-Fusible
3 Pole
Handle
60 A
600 VAC
Actuator Style: Handle
Brand: Mersen
Compliance: UL98
Life: 20000 Cycles
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.