PCF10-H

Mersen
737-PCF10-H
PCF10-H

Mfr.:

Description:
Industrial & Electrical Fuses 90701-FUSEPC MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,896.79 ₹3,89,679.00

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Specialty Fuses
10 A
600 VAC
Fast Blow
600 VDC
100 kA
Round Body Fuses
Stud
Midget
Brand: Mersen
Diameter: 10.41 mm
Length: 38.86 mm
Product Type: Fast-Acting PC Mount Fuse
Factory Pack Quantity: 100
Subcategory: Fuses
Type: PCB Mount Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.