RLS15

Mersen
737-RLS15
RLS15

Mfr.:

Description:
Industrial & Electrical Fuses RENEWABLE LINK 600V 15A RLS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,507.65 ₹1,507.65
₹1,251.41 ₹6,257.05
₹738.92 ₹7,389.20
₹652.26 ₹39,135.60
₹636.42 ₹63,642.00
₹629.90 ₹3,14,950.00
₹605.67 ₹6,05,670.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Class H Fuses
15 A
600 VAC
Fast Blow
10 kA
Cartridge Fuses
Holder
Blade
Class H
Without Indicator
Brand: Mersen
Diameter: 21 mm
Length: 127 mm
Factory Pack Quantity: 20
Subcategory: Fuses
Type: Cartridge Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.