TR8R

Mersen
737-TR8R
TR8R

Mfr.:

Description:
Industrial & Electrical Fuses 250V 8A 2x9/16 RK5 TD FUS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,743.79 ₹4,743.79
₹3,894.92 ₹19,474.60
₹3,574.38 ₹35,743.80
₹2,119.85 ₹1,05,992.50

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS:  
Class RK5 Fuses
8 A
250 VAC
Time Delay
160 VDC
20 kA, 200 kA
Cartridge Fuses
Holder
Cartridge
Box
Brand: Mersen
Diameter: 14 mm
Length: 51 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Time Delay Fuse
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TR-R Tri-Onic® Power Fuses

Mersen TR-R Tri-Onic® Power Fuses provide current limiting for low peak let-thru current and time-delay characteristics. These fuses are designed for the overcurrent protection of motors and transformers, feeders, service entrance equipment, and branch circuits. The proven time-delay features safely handle harmless starting currents and inrush currents found in motors and transformers. The TR-R series is available with optional SmartSpot® blown fuse indication technology. Mersen TR-R Tri-Onic Power Fuses have a fiberglass body for dimensional stability in harsh industrial settings and a high-grade silica filler that ensures fast arc quenching and high current limitation.