925025-TE

Metcal
745-925025-TE
925025-TE

Mfr.:

Description:
Liquid Dispensers & Bottles TE Needle 25 Ga X 1/4in Red

In Stock: 12,698

Stock:
12,698 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹64.68 ₹64.68
₹64.59 ₹1,614.75
₹52.29 ₹2,614.50
₹47.44 ₹11,860.00
₹45.55 ₹22,775.00
₹43.75 ₹43,750.00

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Liquid Dispensers & Bottles
RoHS:  
Dispensing Tips
Brand: Metcal
Description/Function: TE Needle, 25 Gauge, 0.25 inch
Product Type: Bottles & Liquid Dispensers
Factory Pack Quantity: 50
Subcategory: Supplies
Unit Weight: 1.012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
ECCN:
EAR99