BVX-ARM

Metcal
745-BVX-ARM
BVX-ARM

Mfr.:

Description:
Fume Extractors FLEXIBLE EXHAUST ARM 2" DIA., 2' LONG ESD

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
12
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,667.60 ₹8,667.60
₹7,872.78 ₹39,363.90
₹7,542.92 ₹75,429.20
₹7,473.97 ₹1,86,849.25
₹7,472.10 ₹3,73,605.00
₹7,471.17 ₹7,47,117.00
500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Fume Extractors
RoHS:  
Fume Extractors
Accessory, Arm
Flexible exhaust arm, 2 in diameter, 2 ft long, ESD safe
Brand: Metcal
Packaging: Bulk
Product Type: Fume Extractors
Series: BVX
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 836 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8421990090
USHTS:
8421990180
TARIC:
8203200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.