CH0122

Metcal
745-CH0122
CH0122

Mfr.:

Description:
Fume Extractors Connection Hose 35mm dia 5m long

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,828.25 ₹12,828.25
₹12,383.55 ₹61,917.75
₹11,679.20 ₹1,16,792.00
₹11,387.22 ₹2,84,680.50

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Fume Extractors
RoHS:  
Fume Extractors
Accessory, Hose
Flexible hose 35 mm diameter x 5 m (16 ft) long
Brand: Metcal
Product Type: Fume Extractors
Series: BTX
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 2.750 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
ECCN:
EAR99